Pin Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924463-1

DigiKey Part Number
A104142TR-ND - Tape & Reel (TR)
A104142CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1924463-1
Description
CONN PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1924463-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32700 €3,27 €
250,30680 €7,67 €
500,29220 €14,61 €
1000,27830 €27,83 €
2500,26084 €65,21 €
5000,24838 €124,19 €
1.0000,23650 €236,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21445 €857,80 €
8.0000,20422 €1.633,76 €
12.0000,19846 €2.381,52 €
20.0000,19608 €3.921,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €