
192129-1 | |
|---|---|
DigiKey Part Number | A112885-ND |
Manufacturer | |
Manufacturer Product Number | 192129-1 |
Description | CONTACT SOCKET POWER SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 192129-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Screw Mount |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Current Rating (Amps) 60 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 14,21411 € | 17.056,93 € |
| Unit Price without VAT: | 14,21411 € |
|---|---|
| Unit Price with VAT: | 17,19907 € |

