


1903486-1 | |
|---|---|
DigiKey Part Number | A107517-ND |
Manufacturer | |
Manufacturer Product Number | 1903486-1 |
Description | CONN RCPT HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903486-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.256" (6.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,85317 € | 6.142,82 € |
| Unit Price without VAT: | 0,85317 € |
|---|---|
| Unit Price with VAT: | 1,03234 € |




