
1888655-1 | |
|---|---|
DigiKey Part Number | 1888655-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888655-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1888655-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide, Offset Latch |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Board Edge; Panel Mount; Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Base Product Number |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1888655-2 | TE Connectivity AMP Connectors | 0 | 1888655-2-ND | 61,58300 € | Parametric Equivalent |
| 1888655-3 | TE Connectivity AMP Connectors | 0 | 1888655-3-ND | 63,57275 € | Parametric Equivalent |
| 1888655-4 | TE Connectivity AMP Connectors | 0 | 1888655-4-ND | 73,75100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 60,70793 € | 24.283,17 € |
| Unit Price without VAT: | 60,70793 € |
|---|---|
| Unit Price with VAT: | 73,45660 € |


