1825109-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 406
Unit Price: 4,23000 €
Datasheet
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825109-3

DigiKey Part Number
A35062-ND
Manufacturer
Manufacturer Product Number
1825109-3
Description
CONN IC DIP SOCKET 40POS GOLD
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
15.0µin (0.38µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
40 (2 x 20)
Housing Material
Thermoplastic, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.128" (3.24mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Contact Resistance
30mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-41-640-41-001000Mill-Max Manufacturing Corp.406ED90522-ND4,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes