
1801823-3 | |
|---|---|
DigiKey Part Number | 17-1801823-3-ND |
Manufacturer | |
Manufacturer Product Number | 1801823-3 |
Description | 4POS,MCON 0.5 CB,REC HSG,BLUE,AS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Housing for Female Insert Blue 0.071" (1.80mm) |
EDA/CAD Models | 1801823-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,45771 € | 2.186,57 € |
| Unit Price without VAT: | 1,45771 € |
|---|---|
| Unit Price with VAT: | 1,76383 € |

