
179321-3 | |
|---|---|
DigiKey Part Number | A141382TR-ND - Tape & Reel (TR) A141382CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179321-3 |
Description | CONTACT PIN POWER 16-20AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179321-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Current Rating (Amps) 15 A |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55640 € | 13,91 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,50460 € | 50,46 € |
| 250 | 0,47300 € | 118,25 € |
| 500 | 0,45040 € | 225,20 € |
| 1.000 | 0,42888 € | 428,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,39341 € | 1.770,35 € |
| 9.000 | 0,37465 € | 3.371,85 € |
| 13.500 | 0,36409 € | 4.915,22 € |
| 22.500 | 0,35122 € | 7.902,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

