
177907-4 | |
|---|---|
DigiKey Part Number | 17-177907-4-ND |
Manufacturer | |
Manufacturer Product Number | 177907-4 |
Description | POWER DBL LOCK CAP HSG P/M 3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177907-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 177906-1 | TE Connectivity AMP Connectors | 993 | A106290-ND | 0,58000 € | Parametric Equivalent |
| 177906-2 | TE Connectivity AMP Connectors | 4.498 | A128224-ND | 0,55000 € | Parametric Equivalent |
| 177906-9 | TE Connectivity AMP Connectors | 0 | 17-177906-9-ND | 0,32294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,20474 € | 491,38 € |
| Unit Price without VAT: | 0,20474 € |
|---|---|
| Unit Price with VAT: | 0,24774 € |




