Image for 177682-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177682-1

DigiKey Part Number
177682-1-ND
Manufacturer
Manufacturer Product Number
177682-1
Description
187 TAPING TAB (KYOSHIN)
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Through Hole
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.