Similar
Similar
Similar

1776489-2 | |
|---|---|
DigiKey Part Number | 1776489-2-ND |
Manufacturer | |
Manufacturer Product Number | 1776489-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776489-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 14 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720301 | Phoenix Contact | 0 | 1720301-ND | 0,42942 € | Similar |
| 1933189 | Phoenix Contact | 95.797 | 277-1645-ND | 0,16000 € | Similar |
| A-TB500-OP02 | Assmann WSW Components | 0 | A-TB500-OP02-ND | 0,08495 € | Similar |
| EDSTL130/02 | On Shore Technology Inc. | 10.067 | ED1682-02-ND | 0,56000 € | Similar |
| OSTOP020000 | On Shore Technology Inc. | 0 | OSTOP020000-ND | 0,07376 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,11180 € | 1.788,80 € |
| Unit Price without VAT: | 0,11180 € |
|---|---|
| Unit Price with VAT: | 0,13528 € |






