Image for 1776310-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776310-4

DigiKey Part Number
1776310-4-ND
Manufacturer
Manufacturer Product Number
1776310-4
Description
CONN TERM STRIP 4CIRC 0.532"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776310-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-16 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
Natural
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.531" (13.50mm)
Operating Temperature
100°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-2
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0006,00824 €18.024,72 €
Manufacturers Standard Package
Unit Price without VAT:6,00824 €
Unit Price with VAT:7,26997 €