
1775445-2 | |
|---|---|
DigiKey Part Number | 1775445-2-ND |
Manufacturer | |
Manufacturer Product Number | 1775445-2 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1775445-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.960 | 0,82485 € | 3.266,41 € |
| Unit Price without VAT: | 0,82485 € |
|---|---|
| Unit Price with VAT: | 0,99807 € |

