
176285-4 | |
|---|---|
DigiKey Part Number | 176285-4-ND |
Manufacturer | |
Manufacturer Product Number | 176285-4 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176285-4 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176285-1 | TE Connectivity AMP Connectors | 3.686 | A112718-ND | 0,79000 € | Parametric Equivalent |
| 176285-2 | TE Connectivity AMP Connectors | 0 | 176285-2-ND | 0,22677 € | Parametric Equivalent |
| 176285-6 | TE Connectivity AMP Connectors | 2.220 | A131049-ND | 1,01000 € | Parametric Equivalent |
| 176285-9 | TE Connectivity AMP Connectors | 0 | 176285-9-ND | 0,39517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | 0,39990 € | 11.197,20 € |
| Unit Price without VAT: | 0,39990 € |
|---|---|
| Unit Price with VAT: | 0,48388 € |





