
1757828-9 | |
|---|---|
DigiKey Part Number | 1757828-9-ND |
Manufacturer | |
Manufacturer Product Number | 1757828-9 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1757828-9 Models |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Termination Solder |
Connector Style | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Color Black |
Number of Rows 2 | Base Product Number |

