
1754683-1 | |
|---|---|
DigiKey Part Number | 1754683-1-ND |
Manufacturer | |
Manufacturer Product Number | 1754683-1 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Obsolete | Ferrule Material Ceramic |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) LC Receptacle | Color Silver |
Convert To (Adapter End) LC Receptacle | Base Product Number |
Simplex/Duplex Duplex |

