
1747067-2 | |
|---|---|
DigiKey Part Number | 1747067-2-ND |
Manufacturer | |
Manufacturer Product Number | 1747067-2 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747067-2 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.445" (11.30mm) |
Series | Contact Shape Rectangular |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,33688 € | 1.078,02 € |
| Unit Price without VAT: | 0,33688 € |
|---|---|
| Unit Price with VAT: | 0,40762 € |

