
1746865-2 | |
|---|---|
DigiKey Part Number | 1746865-2-ND |
Manufacturer | |
Manufacturer Product Number | 1746865-2 |
Description | CONN PLUG HSG 30POS 2.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746865-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1318758-1 | TE Connectivity AMP Connectors | 1.059 | 1318758-1-ND | 1,91000 € | Parametric Equivalent |
| 1318758-2 | TE Connectivity AMP Connectors | 0 | 1318758-2-ND | 1,23914 € | Parametric Equivalent |
| 1746865-1 | TE Connectivity AMP Connectors | 0 | 1746865-1-ND | 1,62093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,49366 € | 2.389,86 € |
| Unit Price without VAT: | 1,49366 € |
|---|---|
| Unit Price with VAT: | 1,80733 € |




