1746311-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 296
Unit Price: 2,75000 €
Datasheet

Similar


Molex
In Stock: 6.412
Unit Price: 1,09000 €
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746311-2

DigiKey Part Number
A128196-ND
Manufacturer
Manufacturer Product Number
1746311-2
Description
CONN RCP USB2.0 TYPEA 4POS TH RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1746311-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-40°C ~ 80°C
Packaging
Tray
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
1A per Contact
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30VAC
Number of Contacts
4
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1746311-1TE Connectivity AMP Connectors296A130934-ND2,75000 €MFR Recommended
0482580001Molex6.412WM6294CT-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes