
1744428-4 | |
|---|---|
DigiKey Part Number | A116516-ND |
Manufacturer | |
Manufacturer Product Number | 1744428-4 |
Description | CONN HEADER R/A 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744428-4 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.339" (8.61mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.338" (8.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22320 € | 1.116,00 € |
| Unit Price without VAT: | 0,22320 € |
|---|---|
| Unit Price with VAT: | 0,27007 € |

