Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744428-2

DigiKey Part Number
A116514-ND
Manufacturer
Manufacturer Product Number
1744428-2
Description
CONN HEADER R/A 2POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744428-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.142" (3.60mm)
Mfr
Insulation Height
0.339" (8.61mm)
Series
Contact Shape
Square
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Glow Wire Compliant
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
7.5A
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Mating
0.338" (8.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.0000,13638 €1.636,56 €
Manufacturers Standard Package
Unit Price without VAT:0,13638 €
Unit Price with VAT:0,16502 €