
1744138-9 | |
|---|---|
DigiKey Part Number | 1744138-9-ND |
Manufacturer | |
Manufacturer Product Number | 1744138-9 |
Description | CONN FML HSG 9POS |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Housing for Female Insert |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |

