
1742775-1 | |
|---|---|
DigiKey Part Number | 1742775-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742775-1 |
Description | CONN RING CIRC CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1742775-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Contact Material Steel |
Terminal Type Circular | Contact Finish Nickel |
Thickness 0.042" (1.07mm) | Base Product Number |
Width - Outer Edges 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99.000 | 0,13880 € | 13.741,20 € |
| Unit Price without VAT: | 0,13880 € |
|---|---|
| Unit Price with VAT: | 0,16795 € |

