
1742399-1 | |
|---|---|
DigiKey Part Number | A107921TR-ND - Tape & Reel (TR) A107921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742399-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.760" (19.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Silver |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm) |
Tab Thickness 0.036" (0.91mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |



