
1742159-1 | |
|---|---|
DigiKey Part Number | 1742159-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742159-1 |
Description | CONN MAG TERM 17-19AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1742159-1 Models |
Category | Terminal Type Splice |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination IDC |
Packaging Tape & Reel (TR) | Wire Gauge 17-19 AWG |
Part Status Active | Base Product Number |
Style 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144.000 | 0,06403 € | 9.220,32 € |
| Unit Price without VAT: | 0,06403 € |
|---|---|
| Unit Price with VAT: | 0,07748 € |

