6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174204-1

DigiKey Part Number
A128174-ND
Manufacturer
Manufacturer Product Number
174204-1
Description
CONN MALE TAB HSG 0.25 6POS NAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
174204-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Packaging
Bulk
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Style
Housing
Color
Natural
Terminal Type
Quick Connect, Disconnect
Material
Polyamide (PA66), Nylon 6/6
Gender
Male, Tab
Note
Contacts Sold Separately
Terminal Size
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68800 €6,88 €
250,64440 €16,11 €
500,61360 €30,68 €
2000,55635 €111,27 €
4000,52978 €211,91 €
6000,51482 €308,89 €
1.0000,49658 €496,58 €
2.6000,46420 €1.206,92 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €