
173853-4 | |
|---|---|
DigiKey Part Number | 173853-4-ND |
Manufacturer | |
Manufacturer Product Number | 173853-4 |
Description | CONN PLUG HSG 18POS |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 173853-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

