
1735452-4 | |
|---|---|
DigiKey Part Number | 17-1735452-4-ND |
Manufacturer | |
Manufacturer Product Number | 1735452-4 |
Description | ASSEMBLY MICRO SATA PLUG 7P+9P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735452-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness Flash |
Connector Type SATA, Micro | Base Product Number |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,55623 € | 3.323,10 € |
| Unit Price without VAT: | 2,55623 € |
|---|---|
| Unit Price with VAT: | 3,09304 € |

