
1734261-9 | |
|---|---|
DigiKey Part Number | A98756TR-ND - Tape & Reel (TR) A98756CT-ND - Cut Tape (CT) A98756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734261-9 |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734261-9 Models |
Category | Insulation Height 0.136" (3.46mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473250-9 | TE Connectivity AMP Connectors | 0 | 17-2473250-9TR-ND | 1,60073 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59500 € | 15,95 € |
| 100 | 1,35570 € | 135,57 € |
| 500 | 1,21012 € | 605,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17541 € | 1.175,41 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |


