
172106-4 | |
|---|---|
DigiKey Part Number | 172106-4-ND |
Manufacturer | |
Manufacturer Product Number | 172106-4 |
Description | CONN HEADER VERT 4POS 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172106-4 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.551" (14.00mm) |
Series | Insulation Height 0.409" (10.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,25560 € | 31,39 € |
| 50 | 1,19540 € | 59,77 € |
| 100 | 1,13840 € | 113,84 € |
| 250 | 1,06708 € | 266,77 € |
| 500 | 1,01610 € | 508,05 € |
| 1.000 | 0,96761 € | 967,61 € |
| 2.500 | 0,90706 € | 2.267,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

