2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172210-1

DigiKey Part Number
A112658-ND
Manufacturer
Manufacturer Product Number
172210-1
Description
CONN RCPT HSG 0.187 2POS NATURAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
172210-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16.0000,08644 €1.383,04 €
Unit Price without VAT:0,08644 €
Unit Price with VAT:0,10459 €