Image for 172195-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172195-4

DigiKey Part Number
172195-4-ND
Manufacturer
Manufacturer Product Number
172195-4
Description
CONN PLUG HSG FMALE 1POS INLINE
Customer Reference
Detailed Description
1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
Keyed
Series
Shell Material
Polyamide (PA66), Nylon 6/6
Packaging
Bag
Housing Color
Green
Part Status
Obsolete
Material Flammability Rating
UL94 V-2
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
1
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-30°C ~ 105°C
Contact Size
2.0mm
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable