
1717673-4 | |
|---|---|
DigiKey Part Number | 1717673-4-ND |
Manufacturer | |
Manufacturer Product Number | 1717673-4 |
Description | CONN ML HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Housing for Male Insert Green 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717673-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1717673-2 | TE Connectivity AMP Connectors | 0 | 1717673-2-ND | 1,89073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,34797 € | 5.635,13 € |
| Unit Price without VAT: | 2,34797 € |
|---|---|
| Unit Price with VAT: | 2,84104 € |


