
170454-1 | |
|---|---|
DigiKey Part Number | A111044TR-ND - Tape & Reel (TR) A111044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170454-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170454-1 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,11720 € | 11,72 € |
| 250 | 0,10988 € | 27,47 € |
| 500 | 0,10460 € | 52,30 € |
| 1.000 | 0,09961 € | 99,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09493 € | 284,79 € |
| 6.000 | 0,09040 € | 542,40 € |
| 9.000 | 0,08785 € | 790,65 € |
| 15.000 | 0,08474 € | 1.271,10 € |
| 21.000 | 0,08275 € | 1.737,75 € |
| 30.000 | 0,08070 € | 2.421,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

















