
170037-1 | |
|---|---|
DigiKey Part Number | A111032TR-ND - Tape & Reel (TR) A111032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170037-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170037-1 Models |
Category | Tab Length 0.252" (6.40mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.598" (15.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06956 € | 17,39 € |
| 500 | 0,06622 € | 33,11 € |
| 1.000 | 0,06305 € | 63,05 € |
| 2.500 | 0,05910 € | 147,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05561 € | 500,49 € |
| 18.000 | 0,05295 € | 953,10 € |
| 27.000 | 0,05146 € | 1.389,42 € |
| 45.000 | 0,04964 € | 2.233,80 € |
| 63.000 | 0,04847 € | 3.053,61 € |
| 90.000 | 0,04727 € | 4.254,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |













