
170011-8 | |
|---|---|
DigiKey Part Number | A131022TR-ND - Tape & Reel (TR) A131022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170011-8 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170011-8 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.296" (7.52mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Length - Overall 0.661" (16.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,14068 € | 35,17 € |
| 500 | 0,13394 € | 66,97 € |
| 1.000 | 0,12754 € | 127,54 € |
| 2.500 | 0,11955 € | 298,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11576 € | 694,56 € |
| 12.000 | 0,11023 € | 1.322,76 € |
| 18.000 | 0,10713 € | 1.928,34 € |
| 30.000 | 0,10334 € | 3.100,20 € |
| 42.000 | 0,10091 € | 4.238,22 € |
| 60.000 | 0,09841 € | 5.904,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

