
170011-7 | |
|---|---|
DigiKey Part Number | 170011-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170011-7 |
Description | CONN RING CIRC 14-18AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Width - Outer Edges 0.296" (7.52mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Length - Overall 0.661" (16.80mm) | Base Product Number |

