
170011-2 | |
|---|---|
DigiKey Part Number | A131021TR-ND - Tape & Reel (TR) A131021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170011-2 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170011-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.296" (7.52mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Length - Overall 0.661" (16.80mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11376 € | 56,88 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.500 | 0,10154 € | 253,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09831 € | 589,86 € |
| 12.000 | 0,09362 € | 1.123,44 € |
| 18.000 | 0,09098 € | 1.637,64 € |
| 30.000 | 0,08776 € | 2.632,80 € |
| 42.000 | 0,08570 € | 3.599,40 € |
| 60.000 | 0,08357 € | 5.014,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

