
1674453-3 | |
|---|---|
DigiKey Part Number | 1674453-3-ND |
Manufacturer | |
Manufacturer Product Number | 1674453-3 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 12 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tray | Number of Ports 3 |
Part Status Obsolete | Shielding Unshielded |
Connector Type USB-A (USB TYPE-A), Stacked | Contact Finish Gold |
Number of Contacts 12 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Natural |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Vertical, Flag |

