
167022-3 | |
|---|---|
DigiKey Part Number | 167022-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 167022-3 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | 0,13053 € | 9.137,10 € |
| Unit Price without VAT: | 0,13053 € |
|---|---|
| Unit Price with VAT: | 0,15794 € |

