
166087-3 | |
|---|---|
DigiKey Part Number | 166087-3-ND |
Manufacturer | |
Manufacturer Product Number | 166087-3 |
Description | CONN EDGE DUAL FMALE 6POS 0.100 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 166087-3 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 16.0µin (0.41µm) |
Gender Female | Color Green |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.057" ~ 0.072" (1.45mm ~ 1.82mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.674 | 1,58836 € | 7.423,99 € |
| Unit Price without VAT: | 1,58836 € |
|---|---|
| Unit Price with VAT: | 1,92192 € |

