
1658543-2 | |
|---|---|
DigiKey Part Number | A31902TR-ND - Tape & Reel (TR) A31902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658543-2 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658543-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,21160 € | 21,16 € |
| 250 | 0,19828 € | 49,57 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,17980 € | 179,80 € |
| 2.500 | 0,16854 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15284 € | 1.528,40 € |
| 20.000 | 0,14554 € | 2.910,80 € |
| 30.000 | 0,14529 € | 4.358,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |




















