
165416 | |
|---|---|
DigiKey Part Number | 165416-ND |
Manufacturer | |
Manufacturer Product Number | 165416 |
Description | CONN RING CIRC 10-11.5AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-11.5 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-11.5 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.709" (18.00mm) | Insulation Diameter 0.220" (5.59mm) |
Length - Overall 1.445" (36.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |

