Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Solistrand Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165166

DigiKey Part Number
165166-ND
Manufacturer
Manufacturer Product Number
165166
Description
CONN WIRE PIN 16-22AWG SOLIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Solistrand Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Features
Serrated Termination
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Diameter - Barrel ID
0.059" (1.50mm)
Length - Pin
0.390" (9.91mm)
Diameter - Barrel OD
0.142" (3.60mm)
Length - Overall
0.697" (17.70mm)
Base Product Number
Wire Gauge
16-22 AWG (0.2~1.6mm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,31734 €6.346,80 €
Unit Price without VAT:0,31734 €
Unit Price with VAT:0,38398 €