Pin Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163307-4

DigiKey Part Number
163307-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
163307-4
Description
CONN PIN 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
163307-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,25874 €5.174,80 €
Unit Price without VAT:0,25874 €
Unit Price with VAT:0,31308 €