Image for 1612275-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612275-2

DigiKey Part Number
1612275-2-ND
Manufacturer
Manufacturer Product Number
1612275-2
Description
CONN PLUG HSG 89POS SEALED
Customer Reference
Detailed Description
89 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Mfr
Number of Positions
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Color
Black
Part Status
Obsolete
Note
Contacts Sold Separately
Connector Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.