
160741-2 | |
|---|---|
DigiKey Part Number | 160741-2-ND |
Manufacturer | |
Manufacturer Product Number | 160741-2 |
Description | 312 FASTIN-ON REC |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.339" (8.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bag | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Width 0.312" (7.92mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |

