
1587975-2 | |
|---|---|
DigiKey Part Number | A128088-ND |
Manufacturer | |
Manufacturer Product Number | 1587975-2 |
Description | CONN HDR HSG 2POS |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Header |
Datasheet | Datasheet |
EDA/CAD Models | 1587975-2 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Features Sealed |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2103124-2 | TE Connectivity AMP Connectors | 71 | 17-2103124-2-ND | 10,32000 € | Direct |


