1586587-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.327
Unit Price: 1,23000 €
Datasheet

Similar


Molex
In Stock: 12.202
Unit Price: 2,49000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,24753 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,22331 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,74316 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,85693 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,19446 €
Datasheet
Connector Header Through Hole 4 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586587-4

DigiKey Part Number
1586587-4-ND
Manufacturer
Manufacturer Product Number
1586587-4
Description
CONN HEADER VERT 4POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586587-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.555" (14.10mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
9A
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0015246041Molex2.327WM13411-ND1,23000 €Similar
0015286042Molex12.202WM19430-ND2,49000 €Similar
0444740411Molex00444740411-ND1,24753 €Similar
0444740421Molex00444740421-ND1,22331 €Similar
0460110400Molex00460110400-ND0,74316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes