




1551920-2 | |
|---|---|
DigiKey Part Number | A104673TR-ND - Tape & Reel (TR) A104673CT-ND - Cut Tape (CT) A104673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551920-2 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1551920-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,22300 € | 52,23 € |
| 25 | 4,89560 € | 122,39 € |
| 50 | 4,66180 € | 233,09 € |
| 100 | 4,43910 € | 443,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,10615 € | 1.642,46 € |
| 800 | 3,91031 € | 3.128,25 € |
| 1.200 | 3,80016 € | 4.560,19 € |
| 2.000 | 3,66582 € | 7.331,64 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,42940 € |














