1546908-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Conxall/Switchcraft
In Stock: 4
Unit Price: 37,74000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546908-1

DigiKey Part Number
A98817-ND
Manufacturer
Manufacturer Product Number
1546908-1
Description
CONN MOD JACK 8P8C SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
1546908-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
TE Connectivity AMP Connectors
Termination
IDC, Color Coded Block
Series
Shielding
Shielded
Packaging
Bag
Ratings
Cat5e
Part Status
Obsolete
Features
Circular Threaded Coupling, Strain Relief
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount, Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCP-RJ6ST-SDConxall/Switchcraft4SC1967-ND37,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes